• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos faceguard 9790215 Mesh visor Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visor uvex faceguard 9790215 colorless

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
  • Transmission: 0.91
  • Marking number of washer: CE
  • Further identification disc: W EN 1731:2006 F
Product type

Mesh visor

Factory colour

Black

Window tinting

None

Material

Plastic

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489212 uvex pheos faceguard 9790215 Mesh visor Black

User & Safety Instructions

User & Safety Instructions 2489212 uvex pheos faceguard 9790215 Mesh visor Black

Description

With the uvex pheos faceguard we have created the maximum flexibility. The basis for this is the height and width adjustable head bracket as well as the scratch-proof and fog-free polycarbonate visor. Cleverly integratable attachment parts and changeable individual parts make this a multi-system face protection, which can be extended to suit your application area

This text is machine translated.