• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos S-KR 9772534 Hard hat Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet pheos S-KR

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Blue

Material

Polyethylene (PE)

Weight

460 g

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1577172 uvex pheos S-KR 9772534 Hard hat Blue

Datasheet 1577172 uvex pheos S-KR 9772534 Hard hat Blue

User & Safety Instructions

User & Safety Instructions 1577172 uvex pheos S-KR 9772534 Hard hat Blue

Conformity certificate

Conformity certificate 1577172 uvex pheos S-KR 9772534 Hard hat Blue

Description

Features

  • Shortened shield for an enlarged view field upwards
  • 6-point textile strap interior equipment with a dial system for continuous adjustment.
  • This text is machine translated.