• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex phynomic C XG 6007409 Cut-proof glove Size (gloves): 9 EN 388 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Pair available
14-day return policy included

Highlights & Details

Uvex phynomic C XG coupon zone, size 09

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Aquapolymer XtraGrip foam

Size

9

Factory colour

Black

Blue

Cut resistance level

C

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

HPPE

Fibreglass

Polyamide

Spandex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017946 uvex phynomic C XG 6007409 Cut-proof glove Size (gloves): 9 EN 388 1 Pair

Description

Features

  • Sensitive cut protection glove with excellent oil grip for mechanical activities
  • Reinforced in the thumb bend (ProXXion zone) ensures extended durability
  • Touchscreen-suitability for use on all common screens, tablets and mobile phones
  • Excellent mechanical abrasion resistance thanks to the Aqua Polymer Xtra Grip coating
  • Excellent grip even in oily, slightly damp and dry areas
  • High breathability thanks to the open-pore foam coating
  • Very good sensitivity and finger-tip sensation when assembling (oily) parts
  • Very good cut protection (Cut C) and high tensile strength
  • Free of accelerators, health protection and skin compatibility dermatologically confirmed (proDERM®), well suited for allergy sufferers
  • Certified according to OECO-TEX® Standard 100 Application areas:
  • Installation
  • Precision work
  • Control work
  • Sorting work
  • Maintenance
  • Maintenance work Article No. 60074 Design Knit tape Standard EN 388 (4 X 4 2 C) Material Polyamide, Elastan, HPPE, Glass, Carbon coating Inner hand and finger tips with Aqua-Polymer- Xtra-Grip foam coating, ProteXXion zone Suitability for moist and oily working conditions Color blue, black Sizes 6 to 12
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)