• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex phynomic C XG ESD 6004808 Cut-proof glove Size (gloves): 8 EN 388, EN 420 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Uvex phynomic C XG ESD – Cut protection glove (cutting level C) with ESD and touch-screen function

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Aquapolymer XtraGrip foam

Size

8

Factory colour

Black

Blue

Cut resistance level

C

EN standard

EN 388

EN 420

Content

1 Pair

Material (back of the hand)

HPPE

Fibreglass

Spandex

Polyamide

Carbon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017931 uvex phynomic C XG ESD 6004808 Cut-proof glove Size (gloves): 8 EN 388, EN 420 1 Pair

Description

The best oil grip in its class! The Xtra-Grip coating ensures excellent grip in oil areas and ensures a high durability of the glove. For more sustainability and a higher level of safety! In addition, the phynomic C XG ESD is fitted with ESD-capability. Uvex phynomic cut protection gloves come from our CO2-neutral production in Germany. They sit like a second skin, are sensitive and meet the highest standards for protecting your health (proDERM®). Thanks to the touch-screen capability on all common screens, tablets and mobile phones, there is no longer any reason to pull out the Uvex phynomic C XG ESD.

This text is machine translated.

Features

  • General characteristics
  • Light and sensitive glove with Hohem cut protection and ESD-function for mechanical activities in moist-oily areas
  • Palm and finger tips with Aqua-Polymer-Xtra-Grip coating
  • Touch screen suitability
  • The long life of the glove reduces your costs and waste
  • Excellent fit, fits like a second skin
  • Comfort features
  • Excellent touch and finger-tip feel
  • High breathability thanks to the open-pore foam coating
  • Perfect fit through "slim-fit" design and 3D ergo technology
  • Protective glove free from allergy-causing accelerators – health protection and skin compatibility dermatologically confirmed (proDERM®)
  • Suitable for allergy sufferers and solvent-free alternative for PU gloves
  • Emission-free in accordance with OECO-TEX® Standard 100
  • Protective features
  • Certified according to EN 388 (3 X 4 2 C), DIN EN 16350:2014
  • ESD function protects workpieces from electrostatic discharges
  • Suitable in hazardous areas
  • Excellent grip in oily, slightly damp and dry areas
  • Excellent mechanical abrasion resistance of the Aqua Polymer Xtra Grip coating
  • High cut protection and high tear resistance through the optimal material composition
  • No need to remove the glove, thanks to the touch-screen capability
  • Field of application
  • Cut protection (Level C) and ESD protection for mounting and handling sharp-edged parts
  • Fine installation
  • Precision work
  • Control work
  • Sorting work
  • Packaging works
  • Work on industrial screens, tablets and mobile phones
  • Maintenance and maintenance work

More interesting products

(*All information is plus legal VAT)