User & Safety Instructions 3017953 uvex phynomic F XG 6009409 Cut-proof glove Size (gloves): 9 EN 388, EN 511 1 Pair
Features
Cut protection glove with excellent oil grip and very Hohem cut protection level (Cut F) for mechanical activities
Gain in the thumb bend (ProXXion-Zone) for longer durability
Touchscreen-suitability for use on all common screens, tablets and mobile phones
Suitable for food, heat protection up to 100°C.
Excellent mechanical abrasion resistance thanks to Aqua Polymer Xtra Grip coating
Excellent grip in oily, slightly damp and dry areas
High breathability thanks to open-pore foam coating
Very good sense of touch and finger-tip feel during mounting (oily) parts
Free of accelerators, health protection and skin compatibility dermatologically confirmed (proDERM®), well suited for allergy sufferers
Certified according to OECO-TEX® Standard 100 Application areas:
Mounting and handling of sharp-edged parts
Food processing
Inspection work
Sorting work
Maintenance works
Maintenance Article No. 60094 Knit cuffs Version Standard: EN 388 (4X44F), EN 407 (X1XXXX) Material: HPPE, steel, glass, polyamide, elastane Palm and finger tips with Aqua-Polymer-Xtra-Grip foam coating, ProteXXion-Zone Suitable for moisture and oil Working conditions Color black, black Sizes 6 to 12
This text is machine translated.
Description
Features
Cut protection glove with excellent oil grip and very Hohem cut protection level (Cut F) for mechanical activities
Gain in the thumb bend (ProXXion-Zone) for longer durability
Touchscreen-suitability for use on all common screens, tablets and mobile phones
Suitable for food, heat protection up to 100°C.
Excellent mechanical abrasion resistance thanks to Aqua Polymer Xtra Grip coating
Excellent grip in oily, slightly damp and dry areas
High breathability thanks to open-pore foam coating
Very good sense of touch and finger-tip feel during mounting (oily) parts
Free of accelerators, health protection and skin compatibility dermatologically confirmed (proDERM®), well suited for allergy sufferers
Certified according to OECO-TEX® Standard 100 Application areas:
Mounting and handling of sharp-edged parts
Food processing
Inspection work
Sorting work
Maintenance works
Maintenance Article No. 60094 Knit cuffs Version Standard: EN 388 (4X44F), EN 407 (X1XXXX) Material: HPPE, steel, glass, polyamide, elastane Palm and finger tips with Aqua-Polymer-Xtra-Grip foam coating, ProteXXion-Zone Suitable for moisture and oil Working conditions Color black, black Sizes 6 to 12