• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pronamic 9916200 Visor UV protection, Anti-fog coating, Anti-scratch coating Black EN 166:2001, EN 170:2002

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex pronamic half visor clear

Our service for you

Technical specifications

Product type

Visor

Factory colour

Black

Window tinting

None

EN standard

EN 166:2001

EN 170:2002

Material

Polycarbonate (PC)

Features

UV protection

Anti-fog coating

Anti-scratch coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017871 uvex pronamic 9916200 Visor UV protection, Anti-fog coating, Anti-scratch coating Black EN 166:2001, EN 170:2002

Description

The new half visor offers optimal protection and makes it possible to wear correction glasses at the same time thanks to its design. The visor can be easily removed from the helmet by a push button.

This text is machine translated.

Features

  • General characteristics
  • Visor made of polycarbonate
  • Fog and Scratch resistant
  • With the push button, the visor can be released from the helmet
  • Complies with standard EN 166 and EN 170, also marked with range 3 (liquids)
  • Comfort features
  • Inner fog, outer scratch-proof
  • Maximum freedom of movement
  • Simple disc change
  • Push button, suitable for spectacle wearers
  • Free Euro slot for ear protective capsules
  • Protective features
  • Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
  • Characterized by 3 use (liquids)
  • Code W 166 3 B CE, 2C - 1.2 W 1 B KN CE
  • Reliable UV400 protection