• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex S3 PU/GU W11 6860238 Safety shoes S3 Shoe size (EU): 38 Black 1 Pair

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 68602 BLK S3 PU/GU W11 38

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Slip resistance SR
Product type

Safety shoes

Factory colour

Black

Safety class

S3

Shoe size (EU)

38

Sole material

Polyurethane rubber with double density (PU/RU)

Lacing type

Shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345:2022

Material

Leather

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018144 uvex S3 PU/GU W11 6860238 Safety shoes S3 Shoe size (EU): 38 Black 1 Pair

Description

The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.

This text is machine translated.

Features

  • General characteristics
  • Robust, modern and light safety shoe with extra wide fit
  • Insensitive to dirt and smooth-running lacing system
  • Comfort features
  • Water-repellent Uvex waterproof leather upper material
  • Breathable textile lining
  • Dust bracket
  • Size 36-40 over women's strips
  • Removable, anti-static comfort foot bed (art. No.: 86937-9)
  • Protective features
  • Damping and energy-returning Uvex i-PURENRJ midsole
  • Heat, chemical, and cut resistant Uvex MACSOLE® rubber outsole
  • Foamed upper cap of polyurethane
  • Foamed heel basket made of polyurethane
  • 100% metal-free toe cap
  • Through-penetration resistance made of steel
  • Reflecting elements
  • ESD certified
  • Field of application
  • Heavy applications

More interesting products

(*All information is plus legal VAT)