User & Safety Instructions 3018146 uvex S3 PU/GU W11 6860240 Safety shoes S3 Shoe size (EU): 40 Black 1 Pair
Description
The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.
This text is machine translated.
Features
General characteristics
Robust, modern and light safety shoe with extra wide fit
Insensitive to dirt and smooth-running lacing system
Comfort features
Water-repellent Uvex waterproof leather upper material
Breathable textile lining
Dust bracket
Size 36-40 over women's strips
Removable, anti-static comfort foot bed (art. No.: 86937-9)
Protective features
Damping and energy-returning Uvex i-PURENRJ midsole
Heat, chemical, and cut resistant Uvex MACSOLE® rubber outsole
The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.
This text is machine translated.
Features
General characteristics
Robust, modern and light safety shoe with extra wide fit
Insensitive to dirt and smooth-running lacing system
Comfort features
Water-repellent Uvex waterproof leather upper material
Breathable textile lining
Dust bracket
Size 36-40 over women's strips
Removable, anti-static comfort foot bed (art. No.: 86937-9)
Protective features
Damping and energy-returning Uvex i-PURENRJ midsole
Heat, chemical, and cut resistant Uvex MACSOLE® rubber outsole