• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex silv-Air 5220+ 8735221 Valved dust mask FFP2 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 4.53 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex silv-air premium 5220+ FFP2

Our service for you

Technical specifications

Product type

Valved dust mask

FFP2

Content

15 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

20 g

Material

Fabric

Silicone

Documents & Downloads

Datasheet

Datasheet 2866013 uvex silv-Air 5220+ 8735221 Valved dust mask FFP2 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

User & Safety Instructions

User & Safety Instructions 2866013 uvex silv-Air 5220+ 8735221 Valved dust mask FFP2 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Description

Features

  • Particle-filtering folding mask with exhalation valve safety class FFP2
  • Protection against pollutants up to 10 times the limit value
  • Soft material edges for greater comfort
  • Easy handling of Hohem wearing comfort thanks to the adjustable headband
  • The masks are individually packaged
  • Lip in the nose area for high comfort and reliable sealing seat
  • Additional activated carbon filter against odors Gases and vapors below the limit
  • Exhalation valve to reduce exhalation resistance and to reduce heat and moisture under the mask
  • Integrated flexible adjustable nose clip
  • Compatibility with Uvex goggles
  • Mask meets the requirements against high dust exposure (D-marking Dolomite dust testing)
  • Suitable for larger face shapes.
  • This text is machine translated.

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.