• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex silv-Air class.3210 8743210 Valved dust mask FFP2 3 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 3.00 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex silv-air class 3210 FFP2 3pc RETAIL

  • Protection against pollutants up to 10 times the limit value
  • Soft material edges for more comfort
  • Uncomplicated handling with Hohem wearing comfort by the adjustable head band
  • Exhalation valve to reduce exhalation resistance and to reduce heat and moisture under the mask
  • Integrated, flexible adjustable nose clip
  • Lip in the nose range for high wearing comfort and reliable sealing seat
  • The masks are individually packaged
  • Compatible with Uvex protective glasses
  • Mask meets the requirements against high dust load

Our service for you

Technical specifications

Product type

Valved dust mask

FFP2

Content

3 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

14 g

Material

Polyester

Features

Face mask

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986663 uvex silv-Air class.3210 8743210 Valved dust mask FFP2 3 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Description

Particle-filtering folding mask with exhalation valve - Protection class FFP2

This text is machine translated.

Scope of delivery

  • 3 pieces.

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.