• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex silv-Air classic 2310 8762310 Valved dust mask FFP3 D 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 4.80 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex silv-air 2310 FFP3 NR D fine dust mask

Our service for you

Technical specifications

Product type

Valved dust mask

FFP3 D

Content

15 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

29 g

Material

Fabric

Aluminium

Polypropylene

Polyester

PVC

Acrylonitrile butadiene styrene

Factory colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3025547 uvex silv-Air classic 2310 8762310 Valved dust mask FFP3 D 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

User & Safety Instructions

User & Safety Instructions 3025547 uvex silv-Air classic 2310 8762310 Valved dust mask FFP3 D 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Description

Features

  • Particle-filtering form mask with exhalation valve
  • Protection class FFP3
  • For larger face shapes
  • Soft material edges for more comfort
  • 4-point headband attachment for comfortable, individual and secure fit of the mask
  • Exhalation valve to reduce exhalation resistance and to reduce heat and moisture under the mask
  • Integrated, flexible adjustable nose clip
  • Compatible with Uvex protective glasses
  • All-round sealing lip for high wearing comfort and reliable sealing seat
  • Mask meets the requirements against high dust exposure (D-marking, dolomite dust testing)
  • This text is machine translated.

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.