• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex uvex silv-Air class.2320 8762320 Valved dust mask FFP3 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 6.27 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex silv-air classic 2320 FFP3, 15 PCs

  • Protection against pollutants up to 30 times the limit valueSoft material edges for more comfort4-point headband attachment for comfortable, individual and secure fit of the maskIntegrated flexible adjustable nose clipAll-round sealing lip for high wearing comfort and reliable sealing seatExhalation valve to reduce breathing resistance and to reduce heat and moisture under the maskAdditional activated charcoal filter against smell, gases and vapors below the limiting valueMask meets the requirements against high dust load

Our service for you

Technical specifications

Product type

Valved dust mask

FFP3

Content

15 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

29 g

Material

Polyester

Features

Face mask

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2792831 uvex uvex silv-Air class.2320 8762320 Valved dust mask FFP3 15 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Description

Particle-filtering folding mask with exhalation valve - Protection class FFP3

This text is machine translated.

Scope of delivery

  • 15 pieces

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.