• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex vimox 9921001 Visor UV protection, Anti-fog coating, Anti-scratch coating Colourless EN 166:2001, EN 170:2002

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare glass Uvex Vimox Clear Supravision Excellence

Our service for you

Technical specifications

Product type

Visor

Factory colour

Colourless

Window tinting

None

Weight

164

EN standard

EN 166:2001

EN 170:2002

Material

Polycarbonate (PC)

Features

UV protection

Anti-fog coating

Anti-scratch coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017892 uvex vimox 9921001 Visor UV protection, Anti-fog coating, Anti-scratch coating Colourless EN 166:2001, EN 170:2002

Description

In order to make the vimox even more durable, the large spare disc is available as a spare part and can be easily released from the support body and replaced by a screw.

This text is machine translated.

Features

  • General characteristics
  • Replacement discs made from robust polycarbonate
  • Polycarbonate visor with Uvex supravision excellent coating: Fog-free inside, extremely scratch-resistant and chemical resistant
  • Characterized by range of use 3 (liquids) and 9 (molten metal and hot solids)
  • Comfort features
  • Fog-free inner, extremely scratch-resistant and chemical resistant (Uvex supravision excellence)
  • Protective features
  • Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
  • Characterized by range of use 3 (liquids) and 9 (molten metal and hot solids)
  • Marking W 166 3 9 B CE - 2C-1.2 W1 B 9 KN CE
  • Reliable UV400 protection