Thread repair set DIN 8140 type stand.M6x1mm stainless steel 1.5xD V-COIL
Thread: M6 x 1 mm|Spiral drill-Ø mm:6.3 mm|Tap breaker:No. 9 |Brand name:V-COIL |Manufacturer name:Völkel GmbH |Manufacturer part number:04010 |
Technical specifications
Accessories: Features: Other technical features:
20 PC thread inserts
Material: Stainless steel
Standard: DIN 8140 Features: V-Coil Other technical features:
20 PC thread inserts
Material: Stainless steel
Standard: DIN 8140 Delivery scope: Each 1 pieces HSS-G taps for each 1 pieces HSS-G twist drill bit for each 1 pieces manual installation tool for each 1 pieces tap-break thread inserts according to DIN 8140, type standard, freely run through from rust-free steel, length 1.5xD
Product type
Thread repair kit
Length
9 mm
Height
14 mm
Width
80 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 3759040 V COIL 4010 Thread repair kit
Description
Thread- Repair- Sentence
Content: Threaded drill Twist drill (up to M12) Manual installation tool Tang break-off tool (up to M12) Standard thread inserts type in 1.5 x D (please note that the specified length is only achieved when built in)
Delivery: Up to M12 in plastic cassette, from M14 in metal cassette.Manufacturer: Völkel GmbH, Morsbachtalstraße 20, 42855 Remscheid, DE, +492191490112, info@voelkel.com
This text is machine translated.
Scope of delivery
21010210
Description
Thread- Repair- Sentence
Content: Threaded drill Twist drill (up to M12) Manual installation tool Tang break-off tool (up to M12) Standard thread inserts type in 1.5 x D (please note that the specified length is only achieved when built in)
Delivery: Up to M12 in plastic cassette, from M14 in metal cassette.Manufacturer: Völkel GmbH, Morsbachtalstraße 20, 42855 Remscheid, DE, +492191490112, info@voelkel.com
This text is machine translated.
Scope of delivery
21010210
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.