
V-TAC 214859 VT-1207 LED panel EEC: F (A - G) SMD LED Built-in LED 12 W White
EAN:
Part number:
Item no:
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
- Power= 12 W Total luminous flux= 1160 lm Colour temperature= 6400 K Daylight white
Technical specifications
- Product type
LED panel
Built-in LED
- Bulb type
SMD LED
- Rating per bulb
12 W
12 W
1160 lm
- Total luminous flux
1160 lm
6400 K
- Colour
Daylight white
- Type
Circular
- Radiation angle
120°
- Recess depth
12 mm
IP20
- Factory colour
White
- Material
Aluminium
F (A - G)
- Dim
(Ø x D) 110 mm x 12 mm
No
- Light bulb included
Yes
- Colour temperature range
6400 K
- Width
120 mm
- Depth
12 mm
- (Ø)
110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588542 V-TAC 214859 VT-1207 LED panel EEC: F (A - G) SMD LED Built-in LED 12 W White
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































