
V-TAC 21878 LED reflector lamp EEC F (A - G) GU10 10 W = 70 W Warm white 1 pc(s)
EAN:
Part number:
Item no:

1/5
Highlights & Details
V-TAC 21878 LED reflector lamp GU10 10 W = 70 W Warm white
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU10
10 W
70 W
- Factory colour
White
- Radiation angle
100°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
3000 K
- Colour temperature range
3000 K
20000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
50 mm
- Content
1 pc(s)
- Height
56.5 mm
F (A - G)
- Energy consumption
10 kWh/1000h
- Colour rendering
830
- Colour rendering index
80 Ra
- Power range
10 W - 19.9 W
- Total luminous flux
1000 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3781541 V-TAC 21878 LED reflector lamp EEC F (A - G) GU10 10 W = 70 W Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781541 V-TAC 21878 LED reflector lamp EEC F (A - G) GU10 10 W = 70 W Warm white 1 pc(s)















