• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24229 VT-44004 LED stake light EEC: F (A - G) COB LED LED 4 W Black

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-44004 4W LED Spike lamp, double head, aluminum, 4000K, black housing

  • Power= 4 W
  • Total luminous flux= 315 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED stake light

Operating voltage

24 V

No. of bulbs

1

Bulb type

COB LED

LED

Rating per bulb

4 W

4 W

4000 K

Colour

Natural white

315 lm

Total luminous flux

315 lm

Light duration (max.)

20000 h

Factory colour

Black

Material

Aluminium

IP65

Weight

0.52 kg

F (A - G)

Height

822 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863533 V-TAC 24229 VT-44004 LED stake light EEC: F (A - G) COB LED LED 4 W Black

Description

Garden spear lights

Turn the exterior of your building or garden into an architectural highlight. At the same time, it provides better visibility at night, prevents accidents and enhances safety.

Product advantages:

• New series of double-sided Garden Spike lamps (24 V DC)

• Perfectly designed garden spotlight with protection class IP65

• Elegant black housing

• Robust and durable aluminum casing

• Narrow beam angle of 30°

• Suitable for paths, stairs, corridors, walkways, etc.

This text is machine translated.

Features

  • New series of double sided garden square lights, 24 V DC
  • Perfectly designed garden spotlight with protection class IP65
  • Elegant black surface
  • Robust and stable aluminum casing
  • Narrow beam angle of 30°
  • Suitable for paths, stairs, corridors, walkways, etc.

Scope of delivery

  • VT-44004 4W LED spike lamp

What kind of Garden & Decorative Lighting are you looking for?