• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

V-TAC 24297 VT-81130 Installation set Mounting set / aluminum profile with diffuser for LED strips 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-81130 assembly set with diffuser for LED strips, installation, 2000 x 14.8 x 10 mm, silver

  • Aluminium profile: 2 m long with diffuser.
  • High-quality aluminum of the quality class 6063.
  • Simple installation – installation
  • Elegant silver surface.
  • Compatible with V-TAC LED strips.

Technical specifications

  • Model VT-81130
  • Dimensions: 2000 x 14.8 x 10 mm (length x width x height)
  • Manufacturer color / material: Silver (aluminum)
  • Mounting type: Reclaimed (installed/ flush-mounted)
Product type

Installation set

Type

Mounting set / aluminum profile with diffuser for LED strips

Length

2000 mm

Factory colour

Aluminium silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863468 V-TAC 24297 VT-81130 Installation set Mounting set / aluminum profile with diffuser for LED strips 1 pc(s)

Description

Mounting kit with diffuser for LED strips

Our installation kit offers a clean, professional and long-lasting solution for the installation of LED strips in every room. It is designed to improve both the appearance and performance of LED tape lights and typically includes an aluminum profile, mounting material and a diffuser cover that distributes light more softly and evenly. This design not only improves aesthetics by avoiding hotspots and glare, but also protects the LED strip from dust, impacts and heat accumulation, thereby extending its life. Whether for under-cabinet lighting, architectural accents or commercial installations – a mounting set with diffuser ensures an elegant finish and optimum lighting.

This text is machine translated.

Features

  • Aluminum profile: 2 m long, with diffuser
  • High-quality aluminum of the quality class 6063
  • Easy to install – installation
  • Elegant silver surface
  • Compatible with V-TAC LED light bands

Scope of delivery

  • VT-81130 mounting kit with diffuser for LED strips,