VT-81131 assembly set with diffuser for LED strips, 2000 x 12 x 10 mm, silver
Aluminium profile: 2 m long with diffuser
High-quality aluminum of the quality class 6063
Easy to mount – surface mount
Elegant silver surface
Compatible with V-TAC LED strips
Technical specifications
Model VT-81131
Dimensions: 2000 x 12 x 10 mm (length x width x height)
Manufacturer color / material: Silver (aluminum)
Mounting type: Surface (surface-mount)
Product type
Installation set
Type
Mounting set / aluminum profile with diffuser for LED strips
Length
2000 mm
Factory colour
Aluminium silver
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3863469 V-TAC 24298 VT-81131 Installation set Mounting set / aluminum profile with diffuser for LED strips 1 pc(s)
Description
Mounting kit with diffuser for LED strips
Our installation kit offers a clean, professional and long-lasting solution for the installation of LED strips in every room. It is designed to improve both the appearance and performance of LED tape lights and typically includes an aluminum profile, mounting material and a diffuser cover that distributes light more softly and evenly. This design not only improves aesthetics by avoiding hotspots and glare, but also protects the LED strip from dust, impacts and heat accumulation, thereby extending its life. Whether for under-cabinet lighting, architectural accents or commercial installations – a mounting set with diffuser ensures an elegant finish and optimum lighting.
This text is machine translated.
Features
Aluminum profile: 2 m long, with diffuser
High-quality aluminum of the quality class 6063
Easy mounting – surface mounting
Elegant silver surface
Compatible with V-TAC LED light bands
Scope of delivery
VT-81131 mounting set with diffuser for LED strips
Description
Mounting kit with diffuser for LED strips
Our installation kit offers a clean, professional and long-lasting solution for the installation of LED strips in every room. It is designed to improve both the appearance and performance of LED tape lights and typically includes an aluminum profile, mounting material and a diffuser cover that distributes light more softly and evenly. This design not only improves aesthetics by avoiding hotspots and glare, but also protects the LED strip from dust, impacts and heat accumulation, thereby extending its life. Whether for under-cabinet lighting, architectural accents or commercial installations – a mounting set with diffuser ensures an elegant finish and optimum lighting.
This text is machine translated.
Features
Aluminum profile: 2 m long, with diffuser
High-quality aluminum of the quality class 6063
Easy mounting – surface mounting
Elegant silver surface
Compatible with V-TAC LED light bands
Scope of delivery
VT-81131 mounting set with diffuser for LED strips