• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24310 VT-10178 Bollard light GU10 10 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

VT-10178 GU10 0.8 m bollard light, IP44

  • Power= 10 W

Technical specifications

  • Integrated Schuko socket
Product type

Bollard light

No. of bulbs

1

GU10

10 W

IP44

Factory colour

Black

Material

Aluminium

Weight

1.56 kg

Dim

(L x W x H) 125 x 105 x 800 mm

n.rel.

Light bulb included

No

Width

105 mm

Height

800 mm

Length

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863504 V-TAC 24310 VT-10178 Bollard light GU10 10 W Black

Description

GU10 bollard lights

GU10 bollards are freestanding outdoor lights that mark paths and light gardens, entrances and entrances with a clear, modern look. The GU10 socket means changing light bulbs and choosing light color and brightness. The lights are made from robust, weather-resistant materials and offer decorative as well as functional lighting for outdoor areas.

Product advantages:

• Perfect replacement for conventional bollard lights.

• Fitted with a 16 A socket and a maximum load capacity of 3600 W.

• Robust and stable aluminum casing.

• Compatible with GU10 sockets (light only - bulb not included).

• Elegant black surface.

• Suitable for paths, stairs, corridors, walkways, etc.

This text is machine translated.

Features

  • Perfect replacement for conventional outer bollard lights
  • Equipped with a 16 A socket and a maximum load capacity of 3600 W.
  • Robust and stable aluminum casing
  • Compatible with GU10 sockets (light only - bulbs not included in delivery)
  • Elegant black surface
  • Suitable for paths, stairs, corridors, walkways, etc.
  • Integrated Schuko socket

Scope of delivery

  • VT-10178 GU10 0.8 m bollard light