• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24316 VT-10188 Bollard light GU10 10 W Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-10188 GU10 800MM BOLLARD LIGHT IP44

  • Power= 10 W

Technical specifications

  • Working conditions: -25°C to +45°C.
Product type

Bollard light

GU10

10 W

IP44

IK08

Factory colour

Black

Material

Stainless steel

Weight

1.35 kg

Dim

(W x H x D) 100 x 800 x 100 mm

n.rel.

Width

100 mm

Height

800 mm

Depth

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863547 V-TAC 24316 VT-10188 Bollard light GU10 10 W Black

Description

GU10 bollard lights

GU10 bollards are freestanding outdoor lights that mark paths and light gardens, entrances and entrances with a clear, modern design. The GU10 socket means changing light bulbs and choosing light color and brightness. The lights are made from robust, weather-resistant materials and offer decorative as well as functional lighting for outdoor areas.

Product advantages:

• Perfect replacement for conventional bollard lights.

• Robust and durable stainless steel housing.

• Compatible with GU10 sockets (only bulb – light not included).

• Protection class IP44.

• Elegant black surface.

• Suitable for gardens, patios, paths, etc.

This text is machine translated.

Features

  • Perfect replacement for conventional bollard lights
  • Robust and stable housing made of stainless steel
  • Compatible with GU10 sockets (only socket - bulb not included in delivery)
  • Protection class IP44. Elegant black surface. Suitable for gardens, patios, paths, etc.

Scope of delivery

  • VT-10188 GU10 800MM BOLLARD LIGHT