• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24365 VT-81018 LED garden spotlight SMD LED LED 2 W Black

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-81018 2W LED solar garden light sensor 3000K IP54 black housing

  • Power= 2 W
  • Total luminous flux= 95 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED garden spotlight

No. of bulbs

1

Bulb type

SMD LED

LED

Rating per bulb

2 W

2 W

3000 K

Colour

Warm white

95 lm

Total luminous flux

95 lm

Light duration (max.)

12 h

Factory colour

Black

IP65

Weight

0.56 kg

Dim

(W x H x D) 200 x 160 x 137 mm

n.rel.

Type

Rectangular

Width

200 mm

Height

160 mm

Depth

137 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863534 V-TAC 24365 VT-81018 LED garden spotlight SMD LED LED 2 W Black

Description

LED SOLAR GARDEN LIGHTS

Our solar garden lights are solutions for the outdoor lighting. They use the power of sunlight to illuminate paths, landscapes and garden elements. Equipped with integrated solar cells and rechargeable batteries, the lights charge themselves automatically during the day and switch on at dusk. Thus, you can enjoy effortless and energy-saving lighting without wiring or power connection. The robust solar garden lights are a comfortable way to improve the beauty, safety and atmosphere of your garden. Thanks to different styles and brightness levels they are the ideal choice for a modern and low-maintenance garden lighting.

Product advantages:

• No electricity costs - Solar powered

• Monocrystalline solar panel (DC 3.7 V)

• With PIR sensor and remote control

• Charging time: 6–8 hours, Lighting duration: 10–12 hours

• Protection class IP54 - safe for outdoor use

• Simple installation • Suitable for gates, gardens, balconies, pavilions, stairs, Roofs, fences, inner courtyards etc.

This text is machine translated.

Features

  • No electricity costs - solar-powered
  • DC 3.7 V, monocrystalline solar module
  • Equipped with PIR sensor and remote control
  • Charging time 6–8 hours, operating time 10–12 hours
  • Protection class IP54, safe for use in the open
  • Easy to set up
  • Suitable for gates, gardens, balconies, pavillions, stairs, Roofs, fences, inner courtyards etc.

Scope of delivery

  • VT-81018 2W LED solar garden light sensor

What kind of Garden & Decorative Lighting are you looking for?