• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 24473 VT-10200 LED garden light LED (monochrome) LED 20 W Black/white

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-10020 20W LED garden light Lotus, LiFePO4 battery 6000mAh, 3-in-1 housing, black+white

  • Power= 20 W Total luminous flux= 2400 lm Warm white, Cool white, Neutral white

Technical specifications

Product type

LED garden light

Bulb type

LED (monochrome)

LED

20 W

Colour

Warm white

Cool white

Neutral white

Total luminous flux

2400 lm

Light features

Dimmable

Protection class

III

IP65

Factory colour

Black/white

Material

ABS-PC

Dim

(Ø x H) 445 mm x 231 mm

n.rel.

Light bulb included

Yes

Height

231 mm

(Ø)

445 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863579 V-TAC 24473 VT-10200 LED garden light LED (monochrome) LED 20 W Black/white

Description

LED SOLAR GARDEN LIGHTS

Our solar garden lights are solutions for the outdoor lighting. They use the power of sunlight to illuminate paths, landscapes and garden elements. Equipped with integrated solar cells and rechargeable batteries, these lights charge themselves automatically during the day and switch on at dusk. Thus, you can enjoy effortless and energy-saving lighting without wiring or power connection. The robust solar garden lights are a comfortable way to improve the beauty, safety and atmosphere of your garden. Thanks to different styles and brightness levels they are the ideal choice for a modern and low-maintenance garden lighting.

Product advantages:

• Adjustable LED solar garden lamp in Lotus form with an attractive design.

• Angle of inclination adjustable from 0–20°.

• Unique Dual lighting (up and down).

• 3-in-1 color switchover via remote control.

• Patented KI-supported twilight mode.

• Highly efficient 14.5 W monochrome solar panel (9 V DC).

• Radiation angle: 170° upwards and 100° downwards.

• Ideal suitable for outdoor use (protection type IP65).

• Suitable for paths, gardens, terraces and similar outdoor areas.

This text is machine translated.

Features

  • Adjustable LED Lotus Solar Garden Light with a striking structural design
  • Inclination can be adjusted from 0 to 20°
  • Unique double light up and down. 3-in-1 CCT switch for selecting the desired colors via remote control
  • Patented KI morning dawn mode
  • Highly efficient mono solar panel with 14.5 W, DC 9 V
  • Beam angle up 170° and down 100°
  • Perfect for outdoor use with protection class IP65
  • Suitable for paths, gardens, terraces and similar outdoor areas

Scope of delivery

  • VT-10020 20W LED garden lamp Lotus