User & Safety Instructions 3863541 V-TAC 24496 2-in-1 Double head IR Sensor White
Description
MOTION DETECTOR
Many areas such as entrance halls, multi-story car parks and stairways remain unused for a long time, but require automatic lighting that switches on when movement is detected. A motion sensor detects movement and if applicable the light conditions and then sends a signal for switching on the illumination.
Product advantages:
• Dual sensor control - Seamless on/off by hand movement or door opening/closing detection.
• Detection range 5 - 6 cm
• Includes sensitivity sensor and integrated circuit.
• Maximum load capacity 1000 W (LED).
• Compatible with V-TAC-models.
This text is machine translated.
Features
Dual function sensor control - Seamless on/off operation by hand movement or recognition of the opening/closing of the door
Detection range 5 - 6 cm
Contains a sensitivity detector and an integrated circuit
Maximum load capacity 1000 W (LED)
Compatible with V-TAC-models
Scope of delivery
VT-8159-2 2-in-1 Double head IR sensor
Description
MOTION DETECTOR
Many areas such as entrance halls, multi-story car parks and stairways remain unused for a long time, but require automatic lighting that switches on when movement is detected. A motion sensor detects movement and if applicable the light conditions and then sends a signal for switching on the illumination.
Product advantages:
• Dual sensor control - Seamless on/off by hand movement or door opening/closing detection.
• Detection range 5 - 6 cm
• Includes sensitivity sensor and integrated circuit.
• Maximum load capacity 1000 W (LED).
• Compatible with V-TAC-models.
This text is machine translated.
Features
Dual function sensor control - Seamless on/off operation by hand movement or recognition of the opening/closing of the door
Detection range 5 - 6 cm
Contains a sensitivity detector and an integrated circuit