• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 60303-3 Emergency power module VT-518 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Emergency power module

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863507 V-TAC 60303-3 Emergency power module VT-518 1 pc(s)

Description

EMERGENCY POWER SET

The LED emergency lighting set is a battery operated emergency lighting set, which supplies power to compatible LED panels during power failures. It switches on automatically in case of a power failure and provides reliable emergency lighting, which ensures safe movement and evacuation possibilities in offices, schools and other commercial buildings, without the need for a separate emergency light.

Product advantages:

• Reliable emergency lighting duration of 3 hours.

The LiFePO4 battery (6.4 V, 6000 mAh) guarantees high efficiency and long life.

• LED output power 10 W.

• LED output voltage 30–42 V.

• LED output current: Max. 2 A.

• Compatible with V-TAC's large LED panels.

This text is machine translated.

Features

  • Reliable emergency operating time of 3 hours
  • The LiFe PO4 battery with 6.4 V and 6,000 mAh guarantees high efficiency and a long life
  • LED output power 10 W
  • LED output voltage 30 - 42 V
  • LED output current: Max. 2 A
  • Compatible with the big panels of V-TAC

Scope of delivery

  • VT-518 48W LED EMERGENCY SET