• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-102ST 883 LED street light EEC: D (A - G) LED (monochrome) Built-in LED 100 W Aluminium grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED street light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

100 W

4000 K

Colour

Daylight white

14000 lm

Total luminous flux

14000 lm

IP65

Factory colour

Aluminium grey

Material

Aluminium

Weight

6400 g

Dim

(Ø x H) 656.4 mm x 85 mm

D (A - G)

Recess diameter

60 mm

Colour rendering index

70

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

270 mm

Height

85 mm

Length

656 mm

Depth

656.4 mm

(Ø)

656.4 mm

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2375149 V-TAC VT-102ST 883 LED street light EEC: D (A - G) LED (monochrome) Built-in LED 100 W Aluminium grey

User & Safety Instructions

User & Safety Instructions 2375149 V-TAC VT-102ST 883 LED street light EEC: D (A - G) LED (monochrome) Built-in LED 100 W Aluminium grey

Warranty Terms

Warranty Terms 2375149 V-TAC VT-102ST 883 LED street light EEC: D (A - G) LED (monochrome) Built-in LED 100 W Aluminium grey

Description

High-quality and powerful street lamp.

This text is machine translated.

Scope of delivery

  • SMD flood light
  • User manual.