
Highlights & Details
VT-180W SOLAR FLOODLIGHT 6400K
- Power= 0.5 W
- Total luminous flux= 1800 lm
- Colour temperature= 6400 K
- Cool white
Technical specifications
- Battery 3.7V 16 Ah 51.2 Wh
- Product type
LED floodlight
- Operating voltage
3.2 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
0.5 W
0.5 W
6400 K
- Colour
Cool white
1800 lm
- Total luminous flux
1800 lm
- Light features
Incl. ballast
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
2.84 kg
- Dim
(Ø x H) 290 mm x 55 mm
- Feed length
300 cm
n.rel.
- Type
Hexagonal
- Colour rendering index
80
- Light bulb included
Yes
- Width
235 mm
- Height
55 mm
- Length
290 mm
- Depth
290 mm
- (Ø)
290 mm
- Rechargeable
incl. rechargeable batteries
- Colour temperature (max.)
6400 K
- Colour temperature (min.)
6400 K
- Light duration (max.)
12 h
- Max. temperature
60 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998248 V-TAC VT-180W 7827 LED floodlight, Solar panel 0.5 W Colours (LEDs): Cool white
Description
Scope of delivery
- VT-180W SOLAR FLOODLIGHT 4000K
- User manual.
- This text is machine translated.












