• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-20154D 3257 Power supply Aluminium silver

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 199 x 98 x 42 mm

Product type

Power supply

Factory colour

Aluminium silver

Operating voltage

240 V

150 W

Material

Metal

Width

98 mm

Height

42 mm

Length

199 mm

IP20

Protection class

IP20

Connection

Punchdown block

Yes

LED driver features

dimmable

Type

Constant voltage

Input voltage

220 V

Input voltage (max.)

240 V

Min. input voltage

220 V

Max. output current

12.5 A

Output current (min.)

12.5 A

Output voltage

12 V

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Max. power

150 W

No. of outputs

2 x

Weight

0.348 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3620332 V-TAC VT-20154D 3257 Power supply Aluminium silver

What kind of Light Mounting Accessories are you looking for?