• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-3216 11179 Fly trap UV light 16 W (Ø x H) 354 mm x 93.5 mm Aluminium , Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-3216 2*8W Electronic insect catcher

  • 2 x 8W UV tubes
  • Removable washable tablet for collecting dead insects
  • Wire chain for hanging or setting on a flat surface
  • This text is machine translated.

Technical specifications

Product type

Fly trap

Suitable for

Inside

Working principle

UV light

Operating range

50 m²

Dim

(Ø x H) 354 mm x 93.5 mm

16 W

Power supply

230 V / AC

Power supply (LOV)

mains-powered

Factory colour

Aluminium

Black

Length

280 mm

Width

354 mm

Height

93.5 mm

Depth

354 mm

(Ø)

354 mm

Weight

1.644 kg

Content

1 pc(s)

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324823 V-TAC VT-3216 11179 Fly trap UV light 16 W (Ø x H) 354 mm x 93.5 mm Aluminium , Black 1 pc(s)

Description

Features

  • Chemical-free, ECO
  • Slim design
  • On/Off switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)