• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4201 24221 LED installation frame IP44 White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Installation
Dim

(Ø x H) 85 mm x 33 mm

Product type

LED installation frame

Factory colour

White

n.rel.

Type

Circular

Recess diameter

75 mm

Recess length

75

Recess depth

33 mm

Material

Aluminium

Height

33 mm

Length

85 mm

(Ø)

85 mm

IP44

Protection class

IP44

GU10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781484 V-TAC VT-4201 24221 LED installation frame IP44 White

Description

Elegant white color surface. Robust and durable aluminum construction
Compatible with GU10 lamps (*lamp not included). Suitable for recessed installations
Applications – hotels, residential areas, restaurants, commercial lighting, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)