• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44002SQ 24231 LED light SMD LED G (A - G) 3 W White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-44002SQ 3W LED stage lamp 3000K aluminum housing white square IP65

  • Power= 3 W
  • Total luminous flux= 230 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED light

Bulb type

SMD LED

3 W

3000 K

Colour

Warm white

Total luminous flux

230 lm

Recess diameter

60 mm

Recess depth

55 mm

IP65

Factory colour

White

Material

Aluminium

Weight

0.19 kg

Dim

(W x H x D) 85 x 85 x 55 mm

G (A - G)

Radiation angle

62°

External width

85 mm

External length

85 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

85 mm

Height

85 mm

Depth

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863484 V-TAC VT-44002SQ 24231 LED light SMD LED G (A - G) 3 W White

Description

LED step lamps

LED step lamps are compact, flat lamps for lighting stairs, steps and sidewalks. They improve visibility and security while setting stylish accents. Its discreet design creates a soft, focused light that guides the way without glare. This makes them a practical and elegant choice for living and business premises, where soft, discreet lighting is required.

Product advantages:

• High quality chip and power supply.

• Robust aluminium enclosure

• Elegant white surface.

• Protection class IP65.

• Applications: Corridors, stairwells, stairs, bedroom, etc.

This text is machine translated.

Features

  • High quality chip and Power driver.Strong and robust Aluminium built.Elegant white finish.IP65 ingress protection.Application: Hallways, Stairways, Steps, Bedroom etc.

Scope of delivery

  • VT-44002SQ 3W LED STAGE LAMP

What kind of Outdoor Recessed Downlight are you looking for?