• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44105 9895-5 LED outdoor floodlight EEC: B (A - G) 100 W Colours (LEDs): Cool white

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 100 W
  • Total luminous flux= 18500 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

Built-in LED

100 W

6500 K

Colour

Cool white

Total luminous flux

18500 lm

Radiation angle

115°

IP65

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 40 x 253.5 x 242.5 mm

Feed length

1 m

B (A - G)

Light bulb included

Yes

Width

253.5 mm

Height

242.5 mm

Length

40 mm

Documents & Downloads

Datasheet

Datasheet 3557475 V-TAC VT-44105 9895-5 LED outdoor floodlight EEC: B (A - G) 100 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3557475 V-TAC VT-44105 9895-5 LED outdoor floodlight EEC: B (A - G) 100 W Colours (LEDs): Cool white