• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44106 23700 LED floodlight EEC: C (A - G) 100 W Colours (LEDs): Neutral white

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-44106 100W LED FLOODLIGHT COLOR CODE:4000K BLACK BODY GRAY GLASS 160LM/W 5YRS WARRANTY

  • Power= 100 W
  • Total luminous flux= 16000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Life: 25000 H
  • LED SMD chip type
  • Power saving 85 Energy
  • Instant start 0-100% in <1 seconds
  • Operating temperature: -20°C to + +45°C.
  • Lumens per watt: 160
Product type

LED floodlight

Operating voltage

240 V AC

Bulb type

LED (monochrome)

100 W

Energy consumption

100 kWh/1000h

4000 K

Colour

Neutral white

Total luminous flux

16000 lm

Radiation angle

115°

IP65

IK05

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 253.5 x 242.5 x 40 mm

Feed length

1 m

C (A - G)

Colour rendering index

70

Width

253.5 mm

Height

242.5 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3781544 V-TAC VT-44106 23700 LED floodlight EEC: C (A - G) 100 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3781544 V-TAC VT-44106 23700 LED floodlight EEC: C (A - G) 100 W Colours (LEDs): Neutral white

Description

Perfect replacement for traditional underground lighting
Strong and stable stainless steel + aluminum body
IP67 entry protection
Suitable for paths, driveways, tree lighting, terraces etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)