• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4435 9891-5 LED outdoor floodlight EEC: B (A - G) 30 W Colours (LEDs): Cool white

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 5550 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED outdoor floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

30 W

30 W

6500 K

Colour

Cool white

5550 lm

Total luminous flux

5550 lm

Radiation angle

115°

IP65

Factory colour

Black

Material

Aluminium

Weight

0.53 kg

Dim

(W x H x D) 164.5 x 153 x 34 mm

B (A - G)

Light bulb included

Yes

Width

164.5 mm

Height

153 mm

Depth

34 mm

Documents & Downloads

Datasheet

Datasheet 3557471 V-TAC VT-4435 9891-5 LED outdoor floodlight EEC: B (A - G) 30 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3557471 V-TAC VT-4435 9891-5 LED outdoor floodlight EEC: B (A - G) 30 W Colours (LEDs): Cool white