
V-TAC VT-4909-FC 23838 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Warm white
EAN:
Part number:
Item no:

1/9
Highlights & Details
- Power= 10 W
- Total luminous flux= 1200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
1200 lm
- Total luminous flux
1200 lm
- Coverage max. (width)
8 m
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 182.8 x 152.5 x 89.1 mm
E (A - G)
- Width
182.8 mm
- Height
152.5 mm
- Depth
89.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557479 V-TAC VT-4909-FC 23838 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3557479 V-TAC VT-4909-FC 23838 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Warm white



















