• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4919-FC 23842 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Neutral white

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-4919-FC LED floodlight, 20 W, 2400 lm, 4000 K, PIR sensor, black

  • Power= 20 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • -20 ℃ to +45 °C
Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

4000 K

Colour

Neutral white

2400 lm

Total luminous flux

2400 lm

Coverage max. (width)

8 m

Light features

Incl. motion detector

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 182.8 x 152.5 x 89.1 mm

E (A - G)

Width

182.8 mm

Height

152.5 mm

Depth

89.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557483 V-TAC VT-4919-FC 23842 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3557483 V-TAC VT-4919-FC 23842 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Neutral white

Description

Scope of delivery

  • LED floodlight
  • This text is machine translated.