
V-TAC VT-4919-FC 23843 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Cool white

Highlights & Details
VT-4919-FC LED floodlight, 20 W, 2400 lm, 6500 K, PIR sensor black
- Power= 20 W
- Total luminous flux= 2400 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- -20 ℃ to +45 °C
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
20 W
6500 K
- Colour
Cool white
- Total luminous flux
2400 lm
- Coverage max. (width)
8 m
- Light features
Incl. motion detector
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 182.8 x 152.5 x 89.1 mm
E (A - G)
- Light bulb included
Yes
- Width
182.8 mm
- Height
152.5 mm
- Depth
89.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557484 V-TAC VT-4919-FC 23843 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Cool white
User & Safety Instructions
User & Safety Instructions 3557484 V-TAC VT-4919-FC 23843 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Cool white
Description
Scope of delivery
- LED floodlight
- This text is machine translated.




















