
V-TAC VT-4929-FC 23844 LED outdoor floodlight EEC: E (A - G) 30 W Colours (LEDs): Warm white

Highlights & Details
VT-4929-FC LED floodlight, 30 W, 3600 lm, 3000 K, PIR sensor, black
- Power= 30 W
- Total luminous flux= 3600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- -20 ℃ to +45 °C
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
30 W
30 W
3000 K
- Colour
Warm white
3600 lm
- Total luminous flux
3600 lm
- Coverage max. (width)
8 m
- Light features
Incl. motion detector
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 224.3 x 184.5 x 89.1 mm
E (A - G)
- Type
Planar
- Light bulb included
Yes
- Width
224.3 mm
- Height
184.5 mm
- Depth
89.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557485 V-TAC VT-4929-FC 23844 LED outdoor floodlight EEC: E (A - G) 30 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3557485 V-TAC VT-4929-FC 23844 LED outdoor floodlight EEC: E (A - G) 30 W Colours (LEDs): Warm white
Description
Scope of delivery
- LED floodlight
- This text is machine translated.



















