
V-TAC VT-4949-FC 23847 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Warm white

Highlights & Details
VT-4949-FC LED floodlight, 50 W, 6000 lm, 3000 K, PIR sensor, black
- Power= 50 W
- Total luminous flux= 6000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- -20 ℃ to +45 °C
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50 W
50 W
3000 K
- Colour
Warm white
6000 lm
- Total luminous flux
6000 lm
- Coverage max. (width)
8 m
- Light features
Incl. motion detector
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 241.9 x 217.3 x 89.1 mm
E (A - G)
- Light bulb included
Yes
- Width
241.9 mm
- Height
217.3 mm
- Depth
89.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557488 V-TAC VT-4949-FC 23847 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3557488 V-TAC VT-4949-FC 23847 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Warm white
Description
Scope of delivery
- LED floodlight
- This text is machine translated.



















