
V-TAC VT-4949-FC 23849 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Cool white

Highlights & Details
VT-4949-FC 50W LED FAST CONNECTOR FLOOD LIGHT PIR SENSOR 6500K BLACK BODY 120LM/W
- Power= 50 W
- Total luminous flux= 6000 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- -20 ℃ to +45 °C
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50 W
50 W
6500 K
- Colour
Cool white
6000 lm
- Total luminous flux
6000 lm
- Coverage max. (width)
8 m
- Light features
Incl. motion detector
- Radiation angle
120°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 241.9 x 217.3 x 89.1 mm
E (A - G)
- Light bulb included
Yes
- Width
241.9 mm
- Height
217.3 mm
- Depth
89.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557490 V-TAC VT-4949-FC 23849 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Cool white
User & Safety Instructions
User & Safety Instructions 3557490 V-TAC VT-4949-FC 23849 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Cool white
Description
Scope of delivery
- LED floodlight
- This text is machine translated.




















