• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-55ST 236186 LED street light EEC: E (A - G) SMD LED 50 W

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED street light

No. of bulbs

1

Bulb type

SMD LED

Rating per bulb

50 W

50 W

4000 K

Colour

Daylight white

6000 lm

Total luminous flux

6000 lm

Dim

(L x W x H) 412 x 139 x 92 mm

E (A - G)

Colour rendering index

80

Colour temperature range

4000 K

Width

139 mm

Height

92 mm

Length

412 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863569 V-TAC VT-55ST 236186 LED street light EEC: E (A - G) SMD LED 50 W

Description

Adjustable street lights – CREE series

Light the way to a brighter future - the LED street lights from V-TAC are equipped with high-quality LEDs from CREE and powerful drivers and provide uniform brightness and optimum lighting of highways, roads, tunnels, industrial plants, parking lots etc.

Product advantages:

• LED-street lights with max. 180° adjustable angle of radiation.

• Equipped with highly efficient CREE LED chips for maximum power saving.

• Uniform light distribution for optimum efficiency.

• Robust and durable casing made of aluminum and polycarbonate.

• Protection class IK06.

• Special, IP 65-sealed optical housing.

• Suitable for roads, industrial plants, crossings and much more.

This text is machine translated.

Features

  • LED street lights with adjustable angle of radiation of up to 180°, equipped with highly efficient CREE LED chips, which enable power savings
  • Uniform light distribution for maximum efficiency
  • Robust and sturdy construction made of aluminum and PC
  • IK-protection class IK06
  • Specially sealed optical chambers according to IP65
  • Suitable for roads, industrial plants, crossings and more
  • Fitted with highly efficient CREE LED chips, which enable energy savings
  • Uniform light distribution for maximum efficiency
  • Robust and sturdy construction made of aluminum and PC
  • IK-protection class IK06
  • Specially sealed optical chambers according to IP65
  • Suitable for roads, industrial plants, crossings and much more

Scope of delivery

  • VT-55ST 50W LED STREET LAMP