
V-TAC VT-61012CCT 104836 LED recessed light EEC: E (A - G) 12 W Warm white to cool white White
Highlights & Details
LED mini panel VT-61012CCT with SMD-CREE chip
- Power= 12 W
- Total luminous flux= 1320 lm
- Colour temperature= 3000 K
- Warm white to cool white
Technical specifications
- Installation cut-out 150x150 mm
- Life: 30000 hours
- On/off switching cycles >15000
- LED chip type SMD-CREE chip
- Power saving 85 Energy
- Series CREE
- Operating temperature: -20°C to + +45°C.
- Colour temperature 3IN1
- cri: >80
- Product type
LED recessed light
- Type
Square
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
- Energy consumption
12 kWh/1000h
3000 K
- Colour
Warm white to cool white
1320 lm
- Total luminous flux
1320 lm
- Radiation angle
120°
- Protection class
IP20
IP20
- Factory colour
White
- Material
Plastic
- Weight
0.19 kg
- Width
189 mm
- Height
28.8 mm
- Length
170.8 mm
E (A - G)
- Type
Installation
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781457 V-TAC VT-61012CCT 104836 LED recessed light EEC: E (A - G) 12 W Warm white to cool white White
User & Safety Instructions 3781457 V-TAC VT-61012CCT 104836 LED recessed light EEC: E (A - G) 12 W Warm white to cool white White
Description
High-quality electrical driver ensures a reliable lifespan
Use the CCT switch to select your preferred color temperature at any time
Developed with highly efficient LED SMD CREE chips...
No lead or mercury-content and thus environment-friendly
Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.
This text is machine translated.























