• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-7580 23098 LED pendant light LED (monochrome) EEC: E (A - G) 20 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-7580 20W LED HANGING LAMP SINGLE RING

  • Power= 20 W Total luminous flux= 2400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

20 W

20 W

Energy consumption

20 kWh/1000h

Light features

Incl. ballast

Protection class

IP20

Factory colour

White

Weight

1880 g

Dim

(Ø x H) 1100 mm x 1100 mm

E (A - G)

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

2400 lm

2400 lm

Height

1100 mm

Length

425 mm

(Ø)

1100 mm

Circuits

15000

20000 h

No

Colour rendering index

80 Ra

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219198 V-TAC VT-7580 23098 LED pendant light LED (monochrome) EEC: E (A - G) 20 W White

What kind of Pendant Lights are you looking for?