• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-81005 234216 LED light EEC: F (A - G) 10 W SMD LED White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-81005 10W LED wall lamp with PIR sensor, CREE chip, 4000K white housing

  • Power= 10 W
  • Total luminous flux= 1060 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

  • Lifetime: 25,000 hours
Product type

LED light

Bulb type

SMD LED

10 W

IK10

IP54

Factory colour

White

Material

PC

Weight

0.6 kg

Dim

(W x H x D) 270 x 70 x 135.3 mm

F (A - G)

Colour

Natural white

Light bulb included

Yes

4000 K

Total luminous flux

1060 lm

Width

270 mm

Height

70 mm

Depth

135.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863540 V-TAC VT-81005 234216 LED light EEC: F (A - G) 10 W SMD LED White

Description

LED wall lights with PIR sensor

PIR wall lamps combine efficient lighting with intelligent motion detection for more comfort, security and energy saving. Equipped with a built-in passive infrared (PIR) sensor, these lights automatically turn on as soon as movement is detected and off again when nobody is in the range. This makes them suitable Ideal for corridors, outside walls, entrances and security lighting. PIR wall lamps are perfect for private and commercial environments and offer a practical, contactless lighting solution that increases safety and efficiency.

Product advantages:

• High quality PIR sensor for reliable motion detection.

• Integrated driver sensor circuit for optimum operation.

• Equipped with a high-quality SMD CREE chip for greater reliability and longer service life.

• Coverage: 120°

• Adjustable time delay and ambient light.

• Areas of application: Corridors, outer walls, airports, shopping centers, security lighting, etc.

This text is machine translated.

Features

  • High-quality PIR sensor for efficient motion detection
  • Integrated driver-sensor circuit for an effective operation
  • Equipped with high-quality SMD CREE chips for increased reliability and longer life
  • Angle of coverage of 120°
  • Adjustable switch-on delay and ambient light
  • Applications: Corridors, outer walls, airports, shopping centers, security lighting, etc.

Scope of delivery

  • VT-81005 10W LED-wall lamp with PIR-sensor

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)