• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-88062 240016 Wall mount beside lamp Built-in LED EEC: G (A - G) 2 W SMD LED Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-88062 2W LED BEDSIDE LIGHT ALUMINUM+PC CREE CHIP 3000K BLACK BODY IP20

  • Power= 2 W
  • Total luminous flux= 60 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall mount beside lamp

Bulb type

SMD LED

Built-in LED

Rating per bulb

2 W

2 W

Energy consumption

2 kWh/1000h

Light features

Incl. USB slot

Protection class

IP20

IP20

Factory colour

Black

Material

Iron

Aluminium

Weight

0.58 kg

Dim

(L x W x H) 250 x 140 x 250 mm

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

60 lm

60 lm

Width

140 mm

Height

250 mm

Length

250 mm

Depth

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744284 V-TAC VT-88062 240016 Wall mount beside lamp Built-in LED EEC: G (A - G) 2 W SMD LED Black

Description

VT-88062 2W LED BEDSIDE LIGHT ALUMINUM+PC CREE CHIP 3000K BLACK BODY IP20

This text is machine translated.

Features

  • New bedside wall lamp with SMD-CREE-chip technology for higher reliability. The perfect choice for stylish and attractive interior lighting. Fast USB/PD (max. 20 W). USB-OUTPUT: DC 5 V, 3 A / 9 V, 2 A / 12 V, 1.5 A; PD-OUTPUT: DC 5 V, 3 A / 9 V, 2.25 A / 12 V, 1.5 A. ELEGANT BLACK FINISH. Areas of application: Bedrooms, exhibition rooms, boutiques, etc.

Scope of delivery

  • Product, operating instructions

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)