• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-934 6658 Recess bracket IP20 White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 85 mm x 102 mm

Product type

Recess bracket

Factory colour

White

n.rel.

Type

Circular

Recess diameter

85 mm

Weight

0.075 kg

Material

Polycarbonate V0

Length

102 mm

(Ø)

85 mm

IP20

Protection class

IP20

GU10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588514 V-TAC VT-934 6658 Recess bracket IP20 White

More interesting products

(*All information is plus legal VAT)