
Highlights & Details
- Power= 50 W
- Total luminous flux= 4000 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
3 V
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
50 W
4000 K
- Colour
Natural white
4000 lm
- Total luminous flux
4000 lm
- Light features
Incl. ballast
- Radiation angle
120°
- Protection class
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
10.4 kg
- Dim
(L x W x H) 510 x 228 x 1100 mm
n.rel.
- Colour rendering index
70
- Light bulb included
Yes
- Width
228 mm
- Height
1100 mm
- Length
510 mm
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3620412 V-TAC VT-ST200 5502 LED outdoor floodlight 50 W Colours (LEDs): Natural white
Information
Test Summary Report 3620412 V-TAC VT-ST200 5502 LED outdoor floodlight 50 W Colours (LEDs): Natural white
Security datasheet
Security datasheet 3620412 V-TAC VT-ST200 5502 LED outdoor floodlight 50 W Colours (LEDs): Natural white


