• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 0010045487 Temperature controller Wall 7 day mode 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Boiler arrangement: Yes
  • Number of boilers: 1
  • Connection boiler: 2-wire
  • Group regulation: No.
  • Number of pump groups: 1
  • Air treatment control: No.
  • Air heater: No.
  • Air cooler: No.
  • Air humidifier: No.
  • Air warmer: No.
  • Drinking water regulation: Yes
  • Boiler shuttle valve control: No.
  • Split unit control: No.
  • Air purifier control: No
  • Swimming pool control: No.
  • Heat pump control: No.
  • Exhaust fan regulation: No.
  • Control extraction fan: Without
  • Number of analog outputs: -1
  • Supply voltage 24 V
  • With display: Yes
  • With PC connection: Yes
  • RS-232 communications bus
  • Communication protocol: Other
  • With feed sensor: No.
  • With outdoor sensor: No.
  • With room sensor: Yes
  • With timer switch: Yes
  • Program clock: Day/week
  • Suitable for wall mounting: Yes
  • DIN rail mounting: No.
  • Working independently: Yes
  • Connectable: Yes
  • Protection class (IP) IP20
  • Height: 26 mm
  • Width: 109 mm
  • Depth: 175 mm
  • Class of temperature controller: V.
Product type

Temperature controller

Operation type

electronical

Switching cycle

7 day mode

Display

Yes

Remote sensor

Yes (built-in)

Compatible with

Heaters

Mounting type

Wall

Operating voltage

24 V

Width

109.00 mm

Height

26.00 mm

Length

109 mm

Manufacturer-specific

IP20

Dim

(L x W x H) 109 x 109.00 x 26.00 mm

Depth

175.00 mm

System voltage

24 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148014 Vaillant 0010045487 Temperature controller Wall 7 day mode 1 pc(s)

Description

VRT 380f/2 digital Radio room temperature regulator. Product benefits: TFT graphic display with touch control elements, comfortable sensoAPP control for Android and iOS (Internet module VR 921 required), digital system support myVAILLANT Pro (Internet module VR 921 required), quick start-up through installation assistant, time program assistant for the plant operator Equipment: EBUS interface, weekly planner for heating, warm water and circulation, legionella protection function, absence function All Vaillant heaters with ES. In combination with a warm water storage tank.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)