All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
HVAC
Heaters & Cables
Heater Spares & Accessories
Vaillant 0020115870
1/3
EAN:
4024074599693
Part number:
0020115870
Item no:
3148278
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Application area: Clamp / wall holder
Thread connection (metric) 40..50
Product type
Installation tools
Height
10 mm
Depth
500 mm
Length
120 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3148278 Vaillant 0020115870
Download
Description
Key for 40/50 mm PE pipe connection elements for aroCOLLECT
This text is machine translated.
Description
Key for 40/50 mm PE pipe connection elements for aroCOLLECT
This text is machine translated.