• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 0020191814

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Kvs-value: 2.5
  • Suitable for heating: Yes
  • Suitable for glycol: No.
  • With thermometer: Yes
  • With mixer motor: Yes
  • With three-way valve: Yes
  • With heat insulation: Yes
  • Width 250 mm
  • Height: 355 mm
Dim

(W x H) 250.00 mm x 355.00 mm

Width

250.00 mm

Height

355.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148828 Vaillant 0020191814

Description

Pipe gray M. 3-way mixer R1/2 pre-/return Rp 1, HE-pump A, (GEG) high-efficiency pump (max. Delivery height 6.2 m, max. Volume flow 3.3 m3/h), 2 ball shut-off valves with integrated thermometers, of which 1 ball valve with gravity brake, 3-way mixer with actuator 230V, incl. thermal insulation (GEG) can be used for aroTHERM perform VWL, aroTHERM plus VWL, arTHERM Split with hydraulic station, aroTHERM Split with uniTOWER AS, atmoCOMP exclusive, plus ECOTEC plus, ecoVIT, ecoVIT exclusive, flexoCOMPACT exclusive, flexoTHERM exclusive, GeoTHERM perform, icoVIT exclusive, recoCOMPACT EXCLUSIVE, versoTHERM plus

This text is machine translated.

What kind of Pump Accessories are you looking for?